Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO
Manufacturer Part No79210
Newark Part No.68K1056
Product RangeWESCORP Series
Your Part Number
26 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.710 |
Price for:Each
Minimum: 1
Multiple: 1
$8.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No79210
Newark Part No.68K1056
Product RangeWESCORP Series
Technical Datasheet
Tape Backing MaterialCellulose
Tape Width - Metric19.05mm
Tape Width - Imperial0.75"
Tape Length - Metric65.84m
Tape Length - Imperial72yard
Tape ColourTransparent
Product RangeWESCORP Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
- Wescorp antistatic clear cellulose tape with symbol on 3" plastic core
- Low charging transparent cellulose film (2.4mil thick) with high-tack rubber adhesive
- Synthetic, non-staining rubber adhesive
- Cellulose tape with symbols
Technical Specifications
Tape Backing Material
Cellulose
Tape Width - Imperial
0.75"
Tape Length - Imperial
72yard
Product Range
WESCORP Series
Tape Width - Metric
19.05mm
Tape Length - Metric
65.84m
Tape Colour
Transparent
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Alternatives for 79210
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
