
| Quantity | Price |
|---|---|
| 1+ | $53.880 |
Product Information
Product Overview
The 73863 is a black large ESD protective Jacket Smock, made of 91% polyester and 9% carbon nylon. This jacket smock features easy on/off snap front closure, comfortable conductive elastic knit cuffs. Patented hip-to-cuff grounding allows connection of wearer's ground cord to a 4mm snap stud on the hip of the garment providing hands-free grounding thereby increasing productivity. Designed to be antistatic, low tribocharging, these garments offer protection from electrostatic fields generated by clothing on the user's body. Using high-quality texturized polyester material with a minimum 9% carbon nylon monofilament, the garment creates a faraday cage around the torso of the wearer. Compatible with most single-wire wrist strap monitors and testers. Meets requirement for ground able static control garment.
- Three roomy patch pockets on front
- Badge holder tab on front
- Handy pen pocket on each sleeve
Applications
Safety
Technical Specifications
Jacket
Large
Unisex
-
Black
91% Polyester, 9% Carbon Nylon
Adult
No SVHC (08-Jul-2021)
Technical Docs (1)
Alternatives for 73863
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
