Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.640 |
Price for:1 Pair
Minimum: 1
Multiple: 1
$5.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 68121 is a medium size ESD Inspection Gloves protect the operator's hands from cuts caused by circuit board edges, leads and other sharp objects. It absorbs oils and other contaminants produced by operator's skin. It is designed for all-day wear allowing easy hand movement and a high level of tactile sensitivity. It allows wearer to operate touch screen monitors and other devices.
- Protective carrier yarn
- Seamless fine gauge knit
- Non-scratch touch screen compatible
Applications
Safety, Industrial
Technical Specifications
Safety Category
-
Glove Size
M
Glove Material
-
Gender
Unisex
Age Group
Adult
Glove Style
-
Glove Colour
Grey
Product Range
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
