
| Quantity | Price |
|---|---|
| 1+ | $386.210 |
Product Information
Product Overview
Blue colour, 36" x 72" Statfree HJ® dissipative dual layer rubber roll. Provides a work surface that does not generate a static charge and will control the discharge rate from all conductors (including ESD susceptible items) that are placed on the surface. Increased hardness (80 to 90 type A) for greater resistance to abrasion, cuts, stretching and tearing. May be used in soldering applications with flux and other chemicals. Reduces the resistance to ground (Rtg) from the top of the surface to the groundable point ground and allows the material to be used with ESD workstation monitors.
- Abrasion resistance rubber compound
- Dissipative dual layer ESD work surface
- Dissipative (1 x 10^6 to <lt/>1 x 10^9 ohms Rtt) top layer
- Meets ANSI/ESD S20.20 work surface required limit and recommendation of ANSI/ESD S4.1
- Conductive (<lt/>1 x 10^6 Rtt) bottom layer
- Laser engraved With ESD protective symbol, specs and manufacturer information
- Identifies ESD protective product for control & auditing purposes
- Thickness of 0.080" (2.0mm)
- Weight is 0.43 lbs./sq. ft. (0.2g/cm2)
- Heat resistant, chemical resistant, oil absorption resistant
Technical Specifications
2 Layer Dissipative Mat Roll
Rubber
36"
914.4mm
Statfree HJ Series
Blue
No Grounding Hardware Included
72"
1.83m
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
