Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DESCO |
|---|---|
| Manufacturer Part No | 66469Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 52AH0139 |
| Product Range | Statfree T2 Plus Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1,329.270 |
Price for:Each
Minimum: 1
Multiple: 1
$1,329.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DESCO |
|---|---|
| Manufacturer Part No | 66469Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 52AH0139 |
| Product Range | Statfree T2 Plus Series |
| Technical Datasheet | |
| Mat Type | 2 Layer Dissipative Mat Roll |
| Mat Colour | Green |
| Mat Material | Rubber |
| Ground Terminal Type | No Grounding Hardware Included |
| Width - Imperial | 30" |
| Length - Imperial | 40ft |
| Width - Metric | 762mm |
| Length - Metric | 12.19m |
| Product Range | Statfree T2 Plus Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- Statfree T2 PLUS™ dissipative dual layer green rubber roll
- Dissipative ESD worksurface
- Dissipative (1 x 10^6 to <lt/>1 x 10^9ohms Rtt) top Layer
- Conductive (<lt/>1 x 10^6 Rtt) bottom layer
- Dimension is 0.060" x 30" x 40"
Notes
Worksurfaces mats must be properly grounded to remove ESD charges. Additional lot coding information is marked on the bottom (black conductive) side of the material.
Technical Specifications
| Mat Type | 2 Layer Dissipative Mat Roll |
|---|---|
| Mat Material | Rubber |
| Width - Imperial | 30" |
| Width - Metric | 762mm |
| Product Range | Statfree T2 Plus Series |
| Mat Colour | Green |
|---|---|
| Ground Terminal Type | No Grounding Hardware Included |
| Length - Imperial | 40ft |
| Length - Metric | 12.19m |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
