
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $54.430 |
Product Information
Product Overview
66467 is a Statfree® T2 Plus dissipative dual layer rubber tray liner. Dissipative dual layer ESD worksurface provides a worksurface that does not generate a static charge and will control the discharge rate from all conductors (including ESD susceptible items) that are placed on the surface. Improved material compound limits oil absorption to improve electrical and physical properties through the lifespan of the material. May be used in soldering applications with flux and other chemicals. Meets ANSI/ESD S20.20 worksurface required limit and recommendation of ANSI/ESD S4.1 for contact with ESD susceptible items. The ultraviolet (UV) stabilizer additives stabilizes color retention, ensures ESD performance over time and eliminates surface layer deterioration resulting in cracking when the product is flexed.
- Laser engraved with ESD protective symbol, specs and manufacturer information
- Made in the united states of America
- Green nitrile rubber mat
- 24inch length, 16inch width
Technical Specifications
2 Layer Dissipative Tray Liner
Nitrile Rubber
16"
406.4mm
Statfree T2 Plus Series
Green
No Grounding Hardware Included
24"
609.6mm
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
