Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DESCO |
|---|---|
| Manufacturer Part No | 66456Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 33AH5624 |
| Product Range | Statfree T2 Plus Series |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $269.410 |
Price for:Each
Minimum: 1
Multiple: 1
$269.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DESCO |
|---|---|
| Manufacturer Part No | 66456Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 33AH5624 |
| Product Range | Statfree T2 Plus Series |
| Technical Datasheet | |
| Mat Type | 2 Layer Dissipative Mat |
| Mat Colour | Blue |
| Mat Material | Nitrile Rubber |
| Ground Terminal Type | No Grounding Hardware Included |
| Width - Imperial | 30" |
| Length - Imperial | 72" |
| Width - Metric | 762mm |
| Length - Metric | 1.8mm |
| Product Range | Statfree T2 Plus Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
66456 is a blue color Statfree® T2 Plus dissipative dual layer rubber cut mat. Dissipative dual layer ESD worksurface provides a worksurface that does not generate a static charge and will control the discharge rate from all conductors (including ESD susceptible items) that are placed on the surface.
- Nitrile rubber oil resistant compound
- Dissipative (1 x 10^6 to <lt/>1 x 10^9 ohms Rtt) top layer
- Conductive (<lt/>1 x 10^6 Rtt) bottom layer
- Ultraviolet (UV) stabilizer additives stabilizes color retention, ensures ESD performance over time
- 0.060" x 30" x 72" size
Technical Specifications
| Mat Type | 2 Layer Dissipative Mat |
|---|---|
| Mat Material | Nitrile Rubber |
| Width - Imperial | 30" |
| Width - Metric | 762mm |
| Product Range | Statfree T2 Plus Series |
| Mat Colour | Blue |
|---|---|
| Ground Terminal Type | No Grounding Hardware Included |
| Length - Imperial | 72" |
| Length - Metric | 1.8mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
