Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDESCO
Manufacturer Part No66446
Newark Part No.33AH5614
Product RangeStatfree T2 Plus Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $97.070 |
Price for:Each
Minimum: 1
Multiple: 1
$97.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No66446
Newark Part No.33AH5614
Product RangeStatfree T2 Plus Series
Technical Datasheet
Mat Type2 Layer Dissipative Mat
Mat ColourGrey
Mat MaterialNitrile Rubber
Ground Terminal TypeNo Grounding Hardware Included
Width - Imperial24"
Length - Imperial36"
Width - Metric609.6mm
Length - Metric914.4mm
Product RangeStatfree T2 Plus Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Mat Type
2 Layer Dissipative Mat
Mat Material
Nitrile Rubber
Width - Imperial
24"
Width - Metric
609.6mm
Product Range
Statfree T2 Plus Series
Mat Colour
Grey
Ground Terminal Type
No Grounding Hardware Included
Length - Imperial
36"
Length - Metric
914.4mm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate