Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDESCO
Manufacturer Part No66430
Newark Part No.33AH5598
Product RangeStatfree T2 Plus Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $169.250 |
Price for:Each
Minimum: 1
Multiple: 1
$169.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No66430
Newark Part No.33AH5598
Product RangeStatfree T2 Plus Series
Technical Datasheet
Kit ContentsDissipative Dual Layer Rubber Mat Top Kit
Product RangeStatfree T2 Plus Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
- Statfree T2 PLUS™ dissipative dual layer grey rubber mat top kit
- Dissipative ESD worksurface
- Dissipative (1 x 10^6 to <lt/>1 x 10^9ohms Rtt) top Layer
- Conductive (<lt/>1 x 10^6 Rtt) bottom layer
- Dimension is 0.060" x 24" x 48''
Contents
Workmat, Screw, Stud, Washer, Rivet, Label, Conical nut, ESD surface & mat cleaner, Ground cord for workmat.
Notes
Worksurfaces mats must be properly grounded to remove ESD charges. Additional lot coding information is marked on the bottom (black conductive) side of the material.
Technical Specifications
Kit Contents
Dissipative Dual Layer Rubber Mat Top Kit
SVHC
No SVHC (08-Jul-2021)
Product Range
Statfree T2 Plus Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate