
| Manufacturer | DESCO |
|---|---|
| Manufacturer Part No | 60640Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 08R2388 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1,168.260 |
Product Information
| Manufacturer | DESCO |
|---|---|
| Manufacturer Part No | 60640Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 08R2388 |
| Technical Datasheet | |
| Ionizer Type | Overhead |
| Supply Voltage VAC | 120V |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 60640 is a 2-fan US plug steady-state DC Overhead Ionizer designed for use in ESD protected areas. The Chargebuster® overhead ionizers discharge times (<lt/>3 seconds at 12 inches) and low offset voltage (±10V) meet the required limits of ANSI/ESD S20.20 <lt/>±35V tested per ANSI/ESD STM3.1 and ESD TR53. Its emitters are made of pure tungsten and spaced further apart to minimize ion recombination, increase discharge efficiency and provide a broader coverage area. It has 3 speeds (high, medium, low) which produce consistent performance at all 3 settings. It utilizes an auto-feedback system that continuously optimizes its performance and automatically alarms and shuts down should its supply voltage drop. Necessary non-conductors in the environment cannot lose their electrostatic charge by attachment to ground. Ionization systems provide neutralization of charges on these necessary non-conductive items (circuit board materials).
- Two 3-blade fan with steady state DC ionization for 2x4' coverage area
- Auto-feedback system (audible and visual alarm through single tri-colour LED)
- Field replaceable emitter pins allow for minimal downtime
- Compatible ionizer motion sensor 60509
- Powder-coated steel chassis
- Steady-state DC with sense feedback ion emission
- 400mA Slow blow fuse
- 5.5kVDC Nominal high voltage power supply
Applications
Safety
Technical Specifications
| Ionizer Type | Overhead |
|---|---|
| Product Range | - |
| Supply Voltage VAC | 120V |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
