Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO
Manufacturer Part No42520
Newark Part No.61H6125
Product RangeStatfree Z2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,964.490 |
Price for:Each
Minimum: 1
Multiple: 1
$1,964.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No42520
Newark Part No.61H6125
Product RangeStatfree Z2 Series
Technical Datasheet
Mat Type3 Layer Dissipative Mat Roll
Mat ColourBlue
Mat MaterialVinyl
Ground Terminal TypeNo Grounding Hardware Included
Length1.2m
Width - Imperial48"
Length - Imperial50ft
External Width48"
Thickness3.3mm
Width - Metric1.2m
Length - Metric15.2m
Mat FeaturesDissipative
Product RangeStatfree Z2 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Mat Type
3 Layer Dissipative Mat Roll
Mat Material
Vinyl
Length
1.2m
Length - Imperial
50ft
Thickness
3.3mm
Length - Metric
15.2m
Product Range
Statfree Z2 Series
Mat Colour
Blue
Ground Terminal Type
No Grounding Hardware Included
Width - Imperial
48"
External Width
48"
Width - Metric
1.2m
Mat Features
Dissipative
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Alternatives for 42520
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
