Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO
Manufacturer Part No40930Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.50H8212
Product RangeStatfree i Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $149.310 |
Price for:Each
Minimum: 1
Multiple: 1
$149.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No40930Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.50H8212
Product RangeStatfree i Series
Technical Datasheet
Mat ColourBlack
Mat MaterialRubber
Ground Terminal TypeNo Grounding Hardware Included
Length36"
Width - Imperial24"
Length - Imperial36"
External Width0.6m
Thickness12.7mm
Width - Metric609mm
Length - Metric914mm
Mat FeaturesConductive
Product RangeStatfree i Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Mat Type
Conductive Interlocking Floor Mat
Mat Material
Rubber
Length
36"
Length - Imperial
36"
Thickness
12.7mm
Length - Metric
914mm
Product Range
Statfree i Series
Mat Colour
Black
Ground Terminal Type
No Grounding Hardware Included
Width - Imperial
24"
External Width
0.6m
Width - Metric
609mm
Mat Features
Conductive
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
