Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DESCO |
|---|---|
| Manufacturer Part No | 230630Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 39AH9511 |
| Your Part Number | |
| Technical Datasheet |
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $44.440 |
| 10+ | $38.090 |
| 20+ | $37.410 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$44.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DESCO |
|---|---|
| Manufacturer Part No | 230630Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 39AH9511 |
| Technical Datasheet | |
| End To Ground Resistance | - |
| No. of Studs | - |
| Accessory Type | Stud and Post Set |
| For Use With | ESD Working Surface Matting and Grounding |
| Lead Length | - |
| Ground Terminals | Stud, Post |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| End To Ground Resistance | - |
|---|---|
| Accessory Type | Stud and Post Set |
| Lead Length | - |
| Product Range | - |
| No. of Studs | - |
|---|---|
| For Use With | ESD Working Surface Matting and Grounding |
| Ground Terminals | Stud, Post |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
