Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO
Manufacturer Part No19906Copy
Newark Part No.96AC7511
Product RangeMAGSNAP 360 Series
Your Part Number
10 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $26.230 |
Price for:Each
Minimum: 1
Multiple: 1
$26.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No19906Copy
Newark Part No.96AC7511
Product RangeMAGSNAP 360 Series
Technical Datasheet
Lead Length6ft
Ground Cord ColourBlack
Ground TerminalsSnap
End To Ground Resistance-
Product RangeMAGSNAP 360 Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
- Black ABS plastic cap. Molded with MagSnap 360" trademark
- Underwriters Laboratory Listing 90P1C
- Inside links are constructed of 300 Series Stainless Steel. Width of links is 0.63"
- Black ABS plastic insulator separates band into halves
Technical Specifications
Lead Length
6ft
Ground Terminals
Snap
Product Range
MAGSNAP 360 Series
Ground Cord Colour
Black
End To Ground Resistance
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
