Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO
Manufacturer Part No19904Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.01AH5993
Product RangeMAGSNAP 360 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $57.450 |
Price for:Each
Minimum: 1
Multiple: 1
$57.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No19904Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.01AH5993
Product RangeMAGSNAP 360 Series
Technical Datasheet
Wrist Band TypeExpandable
Circumference Max279mm
Lead Length12ft
Wristband ColourBlack
Ground TerminalsSnap
Product RangeMAGSNAP 360 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Wrist Band Type
Expandable
Lead Length
12ft
Ground Terminals
Snap
SVHC
No SVHC (08-Jul-2021)
Circumference Max
279mm
Wristband Colour
Black
Product Range
MAGSNAP 360 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
