Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO
Manufacturer Part No19859Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.99H5989
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $51.110 |
Price for:Each
Minimum: 1
Multiple: 1
$51.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No19859Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.99H5989
Technical Datasheet
Wrist Band TypeExpandable
Circumference Max-
Lead Length6ft
Wristband ColourBlack
Ground TerminalsSnap
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Wrist Band Type
Expandable
Lead Length
6ft
Ground Terminals
Snap
SVHC
No SVHC (08-Jul-2021)
Circumference Max
-
Wristband Colour
Black
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
