Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO
Manufacturer Part No19690Copy
Newark Part No.99H5974
Product RangeSILVERON Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $23.940 |
Price for:Each
Minimum: 1
Multiple: 1
$23.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No19690Copy
Newark Part No.99H5974
Product RangeSILVERON Series
Technical Datasheet
Wrist Band TypeAdjustable
Circumference Max-
Lead Length6ft
Wristband Colour-
Ground TerminalsStud
Product RangeSILVERON Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
- Adjustable elastic wrist strap with dual 4mm snaps, 6 feet right angle cord
- Adjustable woven silveron™ wristband
- Snap-One™ 6 feet dual conductor coil cord
- 3.5mm right angle mono plug
- Park-it hole, provides a park station for the mono plug a cord when not in use
- Park-it hole, provides a park station for the mono plug a cord when not in use
- Date coded
Technical Specifications
Wrist Band Type
Adjustable
Lead Length
6ft
Ground Terminals
Stud
SVHC
No SVHC (08-Jul-2021)
Circumference Max
-
Wristband Colour
-
Product Range
SILVERON Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
