Print Page
Image is for illustrative purposes only. Please refer to product description.

12 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.810 |
Price for:1 Pair
Minimum: 1
Multiple: 1
$17.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No19641
Newark Part No.11R6161
Technical Datasheet
Test Connector Type A4mm Banana Plug
Test Connector Type B4mm Banana Plug
Voltage Rating-
Current Rating-
Insulator ColourBlack
Lead Length - Metric-
Lead Length - Imperial-
No. of Test Leads2
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Test Connector Type A
4mm Banana Plug
Voltage Rating
-
Insulator Colour
Black
Lead Length - Imperial
-
Product Range
-
Test Connector Type B
4mm Banana Plug
Current Rating
-
Lead Length - Metric
-
No. of Test Leads
2
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
