Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DESCO |
|---|---|
| Manufacturer Part No | 19431Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 33AH5559 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,507.000 |
Price for:Each
Minimum: 1
Multiple: 1
$3,507.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DESCO |
|---|---|
| Manufacturer Part No | 19431Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 33AH5559 |
| Technical Datasheet | |
| Product Type | Body Voltage Meter |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- Body voltage verification meter
- Nominal and graphed measurements
- Peak hold and continuous measurement modes (±1V to ±1050V range)
- Internal memory
- WT Manager software included
Contents
1 x body voltage meter, 1 x walking test probe, 1 x black 8-pin DIN to USB cable1.8m long, 1x black ground cord with crocodile clip 5m long, 1 x Lanyard with hook, 1 x certificate of calibration.
Technical Specifications
| Product Type | Body Voltage Meter |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
| Product Range | - |
|---|
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
