Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO
Manufacturer Part No19296Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.58AC1420
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $26.250 |
Price for:Each
Minimum: 1
Multiple: 1
$26.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No19296Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.58AC1420
Technical Datasheet
Label TypeIdentification
Label Height-
Label Width-
Label Diameter-
Label Material-
Pack Quantity25
Label Colour-
Label LegendESD Protected Area (Location, Number)
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
- Labels and tracks areas and materials measured for surface resistance
- Made in the United States of America
Technical Specifications
Label Type
Identification
Label Width
-
Label Material
-
Label Colour
-
Product Range
-
Label Height
-
Label Diameter
-
Pack Quantity
25
Label Legend
ESD Protected Area (Location, Number)
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
