Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DESCO |
|---|---|
| Manufacturer Part No | 19293Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 58AC1417 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $33.390 |
Price for:Each
Minimum: 1
Multiple: 1
$33.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DESCO |
|---|---|
| Manufacturer Part No | 19293Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 58AC1417 |
| Technical Datasheet | |
| Accessory Type | Electrode Spacer, 10" & 36" 1Pair |
| For Use With | Desco TB-3076 - Digital Surface Resistance Meter |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- Electrode spacers
- Spaces 5lbs. electrodes to 10", 36" for Rtt measure requirements of ANSI/ESD S.1 and ANSI/ESD S4.1
Technical Specifications
| Accessory Type | Electrode Spacer, 10" & 36" 1Pair |
|---|---|
| Product Range | - |
| For Use With | Desco TB-3076 - Digital Surface Resistance Meter |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
