Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DESCO |
|---|---|
| Manufacturer Part No | 19291Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 58AC1415 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,780.750 |
Price for:Each
Minimum: 1
Multiple: 1
$1,780.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DESCO |
|---|---|
| Manufacturer Part No | 19291Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 58AC1415 |
| Technical Datasheet | |
| Product Type | Digital Surface Resistance Meter |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Digital surface resistance meter is an instrument designed to measure resistance point-to-point (Rtt) or surface to ground (Rtg). The digital surface resistance meter also measures ambient temperature and relative humidity. Up to 100 measurements may be stored and recalled from the meter's internal memory. This includes the resistance value, temperature, relative humidity and test voltage at the time of the measurement.
- Resistance measurement accuracy of ±10% (±20% accuracy for 1 x 1012 ohms and greater)
- Resistance range of <lt/>1 x 103ohms to <gt/>1 x 1012ohms
- Under load voltages of 10 and 100V ±5%
- Electrification period of approximately 15 seconds
Contents
1 x digital surface resistance meter, 4 x AA alkaline batteries, 1 x certificate of calibration.
Technical Specifications
| Product Type | Digital Surface Resistance Meter |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
| Product Range | - |
|---|
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
