
| Manufacturer | DESCO |
|---|---|
| Manufacturer Part No | 19266Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 24AM0090 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $2,073.230 |
Product Information
| Manufacturer | DESCO |
|---|---|
| Manufacturer Part No | 19266Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 24AM0090 |
| Technical Datasheet | |
| Product Type | Combo Tester X3+ |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
19266 is a combo tester X3+, North America. The Combo Tester X3+ verifies the functionality of personnel grounding devices. Three independent tests are performed simultaneously on the wrist strap and each foot. Test prompts and test results with resistance measurements are displayed on the 7-inch color touchscreen display. The administrator menu in the tester’s software may be accessed for test limit preferences. Access control to an ESD protected area can be further enforced by using the relay terminal on the Combo Tester X3+ and connecting it to an electronic door lock or turnstile to grant access only to those who have passed their personal grounding device tests. The Combo Tester X3+ is calibrated to NIST traceable standards.
- 3-prong safety certified power adapter
- Replaceable dual-wire wrist strap jack
- VGA video output
- Tests operator’s path-to-ground; wrist strap limits 750K to 10Mohms, footwear limits 750K to 35Mohms
- Displays Resistance Measurements Indicates the performance of ESD wrist straps and footwear
- Programmable test limits meets the test requirements of ANSI/ESD S20.20 or other standards
- Normally open and normally closed relay terminals
- Simultaneous testing in less than 2seconds
- Split foot plate for testing foot grounders (or shoes)
- NIST calibrated
Contents
Combo tester X3+, 1 x wall bracket, 1 x dual foot plate, 1 x power adapter, 1 x power cord with North America plug, 1 x foot plate cable, 1 x micro USB cable, 1 x ground cord, 1 x thumb screw, 2 x mounting anchors, 2 x mounting screws, 2 x zip ties.
Technical Specifications
| Product Type | Combo Tester X3+ |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
| Product Range | - |
|---|
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
