
| Manufacturer | DESCO |
|---|---|
| Manufacturer Part No | 19203Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 16AM7734 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $193.340 |
| 5+ | $188.960 |
| 10+ | $184.580 |
| 25+ | $180.890 |
| 50+ | $177.200 |
Product Information
| Manufacturer | DESCO |
|---|---|
| Manufacturer Part No | 19203Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 16AM7734 |
| Technical Datasheet | |
| Product Type | Ground Hub Continuous Monitor |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
19203 is a ground hub continuous monitor that confirms the integrity of the resistance path from the common ground point to electrical ground. It is designed in accordance with ESD TR 12-01 to “monitoring equipment ground connections.” When the Ground Hub Continuous Monitor is plugged into an AC outlet, the green LED illuminates when both the outlet’s wiring is correct and the path to equipment ground via the equipment grounding conductor is intact. The monitor provides 13 verified ground points when in PASS condition. The red LED illuminates when either the outlet’s wiring is incorrect or the path-to-equipment ground is defective.
- North American outlet monitor (type B plug) monitors proper AC outlet wiring
- Six banana jacks and six screws for #8 ring terminals
- Quick connect terminal for #8 rings
- Visual and audible indicators displays pass/fail conditions for grounding of an ESD control plan
- NIST calibrated
Contents
1x ground hub continuous monitor, 6 x socket head screw, 10-32 x 1/4", 6 x split lock washer, #10, 1 x Hex L-key, 5/32".
Technical Specifications
| Product Type | Ground Hub Continuous Monitor |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
| Product Range | - |
|---|
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
