Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.420 |
Price for:Each
Minimum: 1
Multiple: 1
$13.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No17222
Newark Part No.61H5982
Grounder TypeToe
Grounder ColourBlack, Blue
Resistance1Mohm
Strap MaterialRubber
Fastening TypeHook and Loop
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Grounder Type
Toe
Resistance
1Mohm
Fastening Type
Hook and Loop
SVHC
No SVHC (08-Jul-2021)
Grounder Colour
Black, Blue
Strap Material
Rubber
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate