Print Page
Image is for illustrative purposes only. Please refer to product description.
62 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.500 |
Price for:1 Pair
Minimum: 1
Multiple: 1
$11.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO
Manufacturer Part No17141
Newark Part No.73AJ0344
Technical Datasheet
Safety CategoryEN388:2003
Glove StyleESD Inspection
Glove SizeXL
Glove ColourGrey, White
Glove MaterialPolyethylene
Product Range-
GenderUnisex
SVHCNo SVHC (08-Jul-2021)
Age GroupAdult
Product Overview
17141 black, ultra-high-molecular-weight polyethylene (UHMWPE) and carbon cut-resistant gloves. These help to protect the operator’s hands from cuts caused by circuit board edges, leads, and other sharp objects. They can absorb oils and other contaminants produced by the operator’s skin. Designed for all-day use, easy hand movement, and tactile sensitivity.
- Static dissipative² < 1 x 10^9ohms
- Electrically bonds through grounded operator and produces no charge generation preventing ESD events
- Seamless fine gauge knit with carbon black polyurethane palm coated glove
- Non-scratch touch screen compatible, allows for use with touch screen monitors and other devices
- 9-7/8" length
- X-large size
- Elastic wrist, grey liner color, white coating color
Technical Specifications
Safety Category
EN388:2003
Glove Size
XL
Glove Material
Polyethylene
Gender
Unisex
Age Group
Adult
Glove Style
ESD Inspection
Glove Colour
Grey, White
Product Range
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate