Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDESCO
Manufacturer Part No17136
Newark Part No.33AH5555
Your Part Number
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $9.250 |
Price for:1 Pair
Minimum: 1
Multiple: 1
$9.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No17136
Newark Part No.33AH5555
Technical Datasheet
Safety CategoryEN388:2003
Glove StyleESD Inspection
Glove SizeXXL
Glove ColourGrey, White
Glove MaterialPolyethylene
Product Range-
GenderUnisex
SVHCNo SVHC (08-Jul-2021)
Age GroupAdult
Technical Specifications
Safety Category
EN388:2003
Glove Size
XXL
Glove Material
Polyethylene
Gender
Unisex
Age Group
Adult
Glove Style
ESD Inspection
Glove Colour
Grey, White
Product Range
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate