
| Quantity | Price |
|---|---|
| 1+ | $315.930 |
Product Information
Product Overview
The 15014 is a black Statfree CV280™ conductive roll Mat Kit designed for high traffic areas and is good for use under chairs and carts. The conductive vinyl mat is a 0.080-inch thick polymer matrix of PVC material. It is designed to provide a flooring surface that does not generate a static charge and will act as part of the path to ground for an operator wearing ESD footwear. When properly grounded, the resistance range (<lt/>1x10⁶Ω Rtt) will remain low enough to act as a path to ground with normal dirt and grim build up on a floor and meet the flooring required limit of ANSI/ESD S20.20 (1x10⁹Ω) tested per ANSI/ESD STM7.1 and ESD TR53. It is a suitable ESD flooring component in a footwear/flooring system meeting the ANSI/ESD S20.20 footwear/flooring requirements of <lt/>3.5x10⁷Ω per ANSI/ESD STM97.1 and <lt/>100V per ANSI/ESD STM97.2. To protect ESD floor tiles or minimize maintenance of ESD floor finish in high traffic areas, it can be used in conjunction with existing ESD flooring.
- Works with ESD floor tiles and ESD floor finishes
- Edges of the mat will not fold or bend
- Each mat is lot coded for quality control and lifespan tracking
Applications
Safety
Contents
Floor mat, 14234 Grounding kit and Sample (4oz) of Statguard® floor mat cleaner.
Technical Specifications
Conductive Floor Mat Kit
PVC (Polyvinylchloride)
72"
72"
1.2m
1.8m
Statfree CV280 Series
Black
1 14234 Ground Cord Kit
48"
48"
0.08"
Conductive
No SVHC (08-Jul-2021)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
