Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO
Manufacturer Part No15012
Newark Part No.60W2091
Product RangeStatfree CV280 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,869.640 |
Price for:Each
Minimum: 1
Multiple: 1
$1,869.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No15012
Newark Part No.60W2091
Product RangeStatfree CV280 Series
Technical Datasheet
Mat TypeConductive Mat Roll
Mat ColourBlack
Mat MaterialPVC (Polyvinylchloride)
Ground Terminal TypeNo Grounding Hardware Included
Width - Imperial48"
Length60ft
External Width48"
Length - Imperial60ft
Width - Metric1.2m
Thickness0.08"
Length - Metric18.3m
Mat FeaturesConductive
Product RangeStatfree CV280 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Mat Type
Conductive Mat Roll
Mat Material
PVC (Polyvinylchloride)
Width - Imperial
48"
External Width
48"
Width - Metric
1.2m
Length - Metric
18.3m
Product Range
Statfree CV280 Series
Mat Colour
Black
Ground Terminal Type
No Grounding Hardware Included
Length
60ft
Length - Imperial
60ft
Thickness
0.08"
Mat Features
Conductive
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
