Print Page
Image is for illustrative purposes only. Please refer to product description.
59 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.120 |
Price for:Each
Minimum: 1
Multiple: 1
$20.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Ground cord kit for floor mats
- Low profile, reduces inadvertent snagging or tripping that may disconnect ground cord
- 10mm snap stud easily snaps to mat 10mm socket snap, flush to mat surface
- Ring terminal at end of ground cord allows easy attachment to electrical ground
- Versatile, can be used with worksurface mat or floor mat
- Extra ring terminal for customizing cord length
Contents
09813 ground cord, 09864 universal snap kit, 6-32 x 1/4" flat head screw, 6-32 x 3/8" long flat head screw, Ring terminal.
Technical Specifications
Lead Length
15ft
Ground Terminals
Stud
Product Range
-
Ground Cord Colour
Black
End To Ground Resistance
1Mohm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate