Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO
Manufacturer Part No13962Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.05X8298
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $191.000 |
| 5+ | $165.540 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$191.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No13962Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.05X8298
Technical Datasheet
Bag TypeMoisture Barrier
Width - Imperial12"
Length - Imperial20"
Width - Metric305mm
Length - Metric508mm
Film Thickness101.6µm
Bag Color-
Seal TypeHeat Sealable
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Bag Type
Moisture Barrier
Length - Imperial
20"
Length - Metric
508mm
Bag Color
-
Product Range
-
Width - Imperial
12"
Width - Metric
305mm
Film Thickness
101.6µm
Seal Type
Heat Sealable
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
