Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $131.060 |
Price for:Pack of 100
Minimum: 10
Multiple: 1
$1,310.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No13305
Newark Part No.43K2566
Technical Datasheet
Bag TypeStatic Shielding (Metal-Out)
Width - Imperial12"
Length - Imperial18"
Width - Metric305mm
Length - Metric457mm
Film Thickness76.2µm
Bag Color-
Seal TypeResealable
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Bag Type
Static Shielding (Metal-Out)
Length - Imperial
18"
Length - Metric
457mm
Bag Color
-
SVHC
No SVHC (08-Jul-2021)
Width - Imperial
12"
Width - Metric
305mm
Film Thickness
76.2µm
Seal Type
Resealable
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
