Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO
Manufacturer Part No12667Copy
Newark Part No.05W3975
Product RangeStatfree Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $129.990 |
Price for:Each
Minimum: 1
Multiple: 1
$129.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No12667Copy
Newark Part No.05W3975
Product RangeStatfree Series
Technical Datasheet
Height - Metric9.5mm
Width - Metric1m
Height0.375"
Length - Metric1.9m
Width40"
Height - Imperial0.375"
Length75"
Foam FeaturesDissipative
Width - Imperial40"
Length - Imperial75"
Product RangeStatfree Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Height - Metric
9.5mm
Height
0.375"
Width
40"
Length
75"
Width - Imperial
40"
Product Range
Statfree Series
Width - Metric
1m
Length - Metric
1.9m
Height - Imperial
0.375"
Foam Features
Dissipative
Length - Imperial
75"
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
