Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDESCO
Manufacturer Part No12665
Newark Part No.05W3973
Product RangeStatfree Series
Your Part Number
Technical Datasheet
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $46.410 |
Price for:Each
Minimum: 1
Multiple: 1
$46.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No12665
Newark Part No.05W3973
Product RangeStatfree Series
Technical Datasheet
Height - Metric3.2mm
Width - Metric1m
Height0.125"
Width40"
Length - Metric1.9m
Height - Imperial0.125"
Length75"
Width - Imperial40"
Foam FeaturesDissipative
Length - Imperial75"
Product RangeStatfree Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Height - Metric
3.2mm
Height
0.125"
Length - Metric
1.9m
Length
75"
Foam Features
Dissipative
Product Range
Statfree Series
Width - Metric
1m
Width
40"
Height - Imperial
0.125"
Width - Imperial
40"
Length - Imperial
75"
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate