Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO
Manufacturer Part No10558Copy
Newark Part No.78AH9055
Product RangeStatguard Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $413.660 |
Price for:Each
Minimum: 1
Multiple: 1
$413.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No10558Copy
Newark Part No.78AH9055
Product RangeStatguard Series
Technical Datasheet
Cleaner TypeFloor
Cleaner ApplicationsFloor, General Purpose
Dispensing MethodBox
Volume5gallon (US)
Weight-
Product RangeStatguard Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
Statguard® ESD Floor Cleaner is formulated to clean floors treated with Statguard® Dissipative Floor Finish and Statguard® Low-VOC Dissipative Floor Finish, as well as ESD floor tiles such as Statguard® ESD Vinyl Tiles. It is formulated with anti-static agents that will rejuvenate and improve the ESD properties of the flooring surface that it is used with without leaving behind residue that can impede dissipative or conductive properties of the flooring material or finish.
- ESD flooring cleaner
- Does not contain silicone or other insulative substances
Technical Specifications
Cleaner Type
Floor
Dispensing Method
Box
Weight
-
SVHC
No SVHC (08-Jul-2021)
Cleaner Applications
Floor, General Purpose
Volume
5gallon (US)
Product Range
Statguard Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
