Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $276.880 |
Price for:Each
Minimum: 1
Multiple: 1
$276.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No10512Copy
Newark Part No.49H6806
Technical Datasheet
Coating TypeConductive
Coating ApplicationsFloor
Dispensing MethodBox
Coating Colour-
Volume5gallon (US)
Weight-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
- Statguard® dissipative cross-linked floor finish
- Used to convert hard non-ESD floors to ESD protective flooring
- For use in protecting and enhancing ESD permanent flooring (vinyl, VCT, rubber)
Technical Specifications
Coating Type
Conductive
Dispensing Method
Box
Volume
5gallon (US)
Product Range
-
Coating Applications
Floor
Coating Colour
-
Weight
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
