Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO
Manufacturer Part No09863Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.61H5704
Your Part Number
421 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.560 |
Price for:Each
Minimum: 1
Multiple: 1
$2.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
09863 is a push and clinch snap socket.
- 10mm push and clinch snap socket with common point ground symbol label
- Ideal for multi-layer mats with a conductive inner layer
- Easy to use, secure installation
- Used to indicate the location of an acceptable common point ground as defined by ANSI/EOS-ESD-S6.1
- Made in the United States of America
Technical Specifications
End To Ground Resistance
-
Lead Length
-
Product Range
-
No. of Studs
1
Ground Terminals
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
