Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO
Manufacturer Part No09857Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.23K1230
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $47.530 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$47.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
External Diameter
10mm
Grip Range Max
-
External Depth
-
Fastener Material
-
SVHC
No SVHC (04-Feb-2026)
Grip Range Min
-
Overall Length
-
Mounting Hole Dia
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
