Print Page
Image is for illustrative purposes only. Please refer to product description.

29 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $17.560 |
Price for:Each
Minimum: 1
Multiple: 1
$17.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Common point ground cord with 10mm socket snap and ring terminal
- Compatible with mats that have a 10mm snap stud
- Two banana jacks provides two grounding points for wrist straps or carts
- Ring terminal at end of ground cord allows easy attachment to electrical ground
- Low profile, reduces snagging of clothes and work instruments
- Extra ring terminal for customizing cord length
- Wire is auto splice crimped to secure it inside of the mould
Contents
Common point ground cord, Ring terminal.
Technical Specifications
Lead Length
10ft
Ground Terminals
Socket
Product Range
-
Ground Cord Colour
Black
End To Ground Resistance
1Mohm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
