Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO
Manufacturer Part No09203Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.05X0193
Product RangeJewel MagSnap Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $29.660 |
Price for:Each
Minimum: 1
Multiple: 1
$29.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No09203Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.05X0193
Product RangeJewel MagSnap Series
Technical Datasheet
Wrist Band TypeAdjustable
Circumference Max13"
Lead Length12ft
Wristband ColourGrey
Ground TerminalsSnap
Product RangeJewel MagSnap Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Wrist Band Type
Adjustable
Lead Length
12ft
Ground Terminals
Snap
SVHC
No SVHC (08-Jul-2021)
Circumference Max
13"
Wristband Colour
Grey
Product Range
Jewel MagSnap Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
