Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO
Manufacturer Part No09184
Newark Part No.28M7892
Product RangeJewel MagSnap Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $29.170 |
Price for:Each
Minimum: 1
Multiple: 1
$29.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No09184
Newark Part No.28M7892
Product RangeJewel MagSnap Series
Technical Datasheet
Wrist Band TypeAdjustable
Circumference Max330mm
Lead Length6ft
Wristband ColourGrey
Ground TerminalsStud
Product RangeJewel MagSnap Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
- Jewel® MagSnap adjustable wrist strap with 6 feet cord
- Magnetic connection between wrist band and coil cord
- Silver impregnated polypropylene knitted band material
- Non-shedding, non-sloughing replaceable lightweight fabric band
- Medical grade stainless steel locking clasp
- Date coded
Technical Specifications
Wrist Band Type
Adjustable
Lead Length
6ft
Ground Terminals
Stud
SVHC
No SVHC (08-Jul-2021)
Circumference Max
330mm
Wristband Colour
Grey
Product Range
Jewel MagSnap Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
