Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO
Manufacturer Part No09070Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.57H7342
Your Part Number
24 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $21.910 |
Price for:Each
Minimum: 1
Multiple: 1
$21.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Adjustable elastic wrist strap with 4mm snap and 6 feet coil cord
- Coil cord terminated with 4mm medical snap socket and banana plug
- Contoured spring supported banana plug
- Extra wide, soft elastic band increased wearer comfort
- Has silver impregnated polypropylene knitted on inside for superior conductivity
- Made of pure silver irreversibly bound to fibre providing both antimicrobial, anti-odour performance
- Large cam lock allows size adjustment
Contents
Wrist strap with coil cord, Alligator clip.
Technical Specifications
Wrist Band Type
Adjustable
Lead Length
6ft
Ground Terminals
Stud
SVHC
No SVHC (08-Jul-2021)
Circumference Max
330mm
Wristband Colour
Blue
Product Range
-
Alternatives for 09070
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
