Print Page
Image is for illustrative purposes only. Please refer to product description.

6 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $177.780 |
Price for:Each
Minimum: 1
Multiple: 1
$177.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO
Manufacturer Part No07010
Newark Part No.61H5652
Technical Datasheet
Product TypeCalibration Unit
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The Desco 07010 calibration unit is designed to verify whether a tester is operating within specifications. The Calibration Unit is manufactured with industry accepted test ranges for both wrist straps and foot grounders.
- No power source required
- Wrist strap test range from 750Kohm to 100Mohm
- Foot ground test range from 750Kohm to 100Mohm
- NIST traceable
Technical Specifications
Product Type
Calibration Unit
SVHC
No SVHC (08-Jul-2021)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
