Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No80650Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.50Y8825
Product RangeStatfree i
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $271.100 |
| 10+ | $248.750 |
| 20+ | $243.780 |
Price for:Each
Minimum: 1
Multiple: 1
$271.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No80650Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.50Y8825
Product RangeStatfree i
Technical Datasheet
Mat ColourBlack
Mat MaterialRubber
Ground Terminal TypeNo Grounding Hardware Included
Width - Imperial23.6"
Length - Imperial35.4"
Width - Metric600mm
Length - Metric900mm
Product RangeStatfree i
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Mat Type
Conductive Interlocking Floor Mat
Mat Material
Rubber
Width - Imperial
23.6"
Width - Metric
600mm
Product Range
Statfree i
Mat Colour
Black
Ground Terminal Type
No Grounding Hardware Included
Length - Imperial
35.4"
Length - Metric
900mm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Alternatives for 80650
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
