Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No241060Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AN3759
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.090 |
| 10+ | $2.940 |
| 25+ | $2.740 |
| 50+ | $2.520 |
| 100+ | $2.350 |
| 250+ | $2.150 |
| 500+ | $1.930 |
| 1000+ | $1.820 |
Price for:Each
Minimum: 1
Multiple: 1
$3.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No241060Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AN3759
ESD Storage TypeBox
External Height - Imperial0.43"
External Height - Metric11mm
External Width - Imperial1.4"
External Width - Metric35mm
External Depth - Imperial1.4"
External Depth - Metric35mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
ESD Storage Type
Box
External Height - Metric
11mm
External Width - Metric
35mm
External Depth - Metric
35mm
SVHC
No SVHC (25-Jun-2025)
External Height - Imperial
0.43"
External Width - Imperial
1.4"
External Depth - Imperial
1.4"
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
