Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No203005Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.50Y8819
Your Part Number
18 In Stock
15 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $48.040 |
| 10+ | $43.910 |
| 25+ | $42.720 |
| 50+ | $41.940 |
| 100+ | $40.090 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$48.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No203005Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.50Y8819
Technical Datasheet
Bag Type-
Width - Imperial4"
Length - Imperial6"
Width - Metric101.6mm
Length - Metric152.4mm
Film Thickness75µm
Bag ColorPink
Seal TypeResealable
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Bag Type
-
Length - Imperial
6"
Length - Metric
152.4mm
Bag Color
Pink
Product Range
-
Width - Imperial
4"
Width - Metric
101.6mm
Film Thickness
75µm
Seal Type
Resealable
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Alternatives for 203005
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
