Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No230245
Newark Part No.09WX6908
Your Part Number
111 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.690 |
| 10+ | $19.210 |
| 20+ | $18.290 |
Price for:Each
Minimum: 1
Multiple: 1
$22.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No230245
Newark Part No.09WX6908
Technical Datasheet
Lead Length2m
Ground Cord ColourYellow
Ground TerminalsSocket
End To Ground Resistance1Mohm
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Lead Length
2m
Ground Terminals
Socket
Product Range
-
Ground Cord Colour
Yellow
End To Ground Resistance
1Mohm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
