Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTRON ENCLOSURES
Manufacturer Part No490-101008E-68Copy
Newark Part No.51AC3118
Product RangeFortis
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $70.560 |
| 5+ | $63.990 |
| 10+ | $63.340 |
| 25+ | $61.700 |
| 50+ | $57.430 |
| 100+ | $50.870 |
| 250+ | $45.620 |
Price for:Each
Minimum: 1
Multiple: 1
$70.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No490-101008E-68Copy
Newark Part No.51AC3118
Product RangeFortis
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialAluminium
External Height - Metric81mm
External Width - Metric100mm
External Depth - Metric100mm
IP RatingIP68
IP RatingIP68
Body ColorBlack
NEMA Rating-
External Height - Imperial3.19"
External Width - Imperial3.94"
External Depth - Imperial3.94"
Product RangeFortis
SVHCNo SVHC (10-Jun-2022)
ConfigurableNo
Technical Specifications
Enclosure Type
Small
External Height - Metric
81mm
External Depth - Metric
100mm
IP Rating
IP68
NEMA Rating
-
External Width - Imperial
3.94"
Product Range
Fortis
Configurable
No
Enclosure Material
Aluminium
External Width - Metric
100mm
IP Rating
IP68
Body Color
Black
External Height - Imperial
3.19"
External Depth - Imperial
3.94"
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Alternatives for 490-101008E-68
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
