Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTRON ENCLOSURES
Manufacturer Part No480-S68-GH
Newark Part No.61AC5466
Product Range480
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.310 |
| 10+ | $17.530 |
| 25+ | $16.320 |
| 50+ | $15.040 |
| 100+ | $13.280 |
| 250+ | $12.490 |
| 500+ | $11.320 |
Price for:Each
Minimum: 1
Multiple: 1
$18.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No480-S68-GH
Newark Part No.61AC5466
Product Range480
Technical Datasheet
Gasket / Seal TypeSealing Gasket
Gasket / Seal MaterialSilicone Rubber
Gasket / Seal Length222mm
Product Range480
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Gasket / Seal Type
Sealing Gasket
Gasket / Seal Length
222mm
SVHC
No SVHC (10-Jun-2022)
Gasket / Seal Material
Silicone Rubber
Product Range
480
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
