Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTRON ENCLOSURES
Manufacturer Part No460-0140Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.09WX3998
Product Range460
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.770 |
| 5+ | $15.820 |
| 10+ | $13.480 |
| 25+ | $13.260 |
| 50+ | $13.040 |
| 100+ | $12.030 |
| 250+ | $11.160 |
Price for:Each
Minimum: 1
Multiple: 1
$17.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No460-0140Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.09WX3998
Product Range460
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialDiecast Aluminium
External Height - Metric26mm
External Width - Metric55mm
External Depth - Metric80mm
IP RatingIP66
IP RatingIP66
Body ColorUnfinished
NEMA Rating-
External Height - Imperial1.02"
External Width - Imperial2.17"
External Depth - Imperial3.15"
Product Range460
SVHCNo SVHC (10-Jun-2022)
ConfigurableNo
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
26mm
External Depth - Metric
80mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
2.17"
Product Range
460
Configurable
No
Enclosure Material
Diecast Aluminium
External Width - Metric
55mm
IP Rating
IP66
Body Color
Unfinished
External Height - Imperial
1.02"
External Depth - Imperial
3.15"
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Alternatives for 460-0140
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
